MFR Recommended

74HC4046ADB,118 | |
|---|---|
DigiKey Part Number | 568-74HC4046ADB,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4046ADB,118 |
Description | IC PHASE LOCK LOOP W/VCO 16SSOP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer NXP USA Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 21MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Input Clock | Supplier Device Package 16-SSOP |
Output Clock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4046ADB,118 | Nexperia USA Inc. | 0 | 74HC4046ADB,118-ND | $0.00000 | MFR Recommended |


