74HCT126D/AUJ is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,054
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,636
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 47,575
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20975
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,151
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12,500
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 56,256
Unit Price: $0.49000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT126D/AUJ

DigiKey Part Number
74HCT126D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT126D/AUJ
Description
IC BUFF 4.5V/5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT125D,652NXP USA Inc.0568-74HCT125D,652-ND$0.00000Parametric Equivalent
74HCT126D,652NXP USA Inc.0568-74HCT126D,652-ND$0.00000Parametric Equivalent
74HCT126D,653NXP USA Inc.0568-74HCT126D,653TR-ND$0.00000Parametric Equivalent
74HCT125D,653Nexperia USA Inc.1,0541727-2834-1-ND$0.27000Parametric Equivalent
74HCT125D-Q100JNexperia USA Inc.1,6361727-74HCT125D-Q100JCT-ND$0.40000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes