74HC670N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,138
Unit Price: $2.76000
Datasheet
Register File 1 x 1:1 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC670N,652

DigiKey Part Number
74HC670N,652-ND
Manufacturer
Manufacturer Product Number
74HC670N,652
Description
IC REGISTER FILE 1 X 1:1 16-DIP
Customer Reference
Detailed Description
Register File 1 x 1:1 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
NXP USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Type
Register File
Supplier Device Package
16-DIP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC670ETexas Instruments1,138296-33116-5-ND$2.76000Direct
Obsolete
This product is no longer manufactured. View Substitutes