
74HC670DB,118 | |
|---|---|
DigiKey Part Number | 74HC670DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC670DB,118 |
Description | IC REGISTER FILE 1 X 1:1 16-SSOP |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer NXP USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Register File | Supplier Device Package 16-SSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |

