
74HC670DB,112 | |
|---|---|
DigiKey Part Number | 568-2726-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC670DB,112 |
Description | IC REGISTER FILE 1 X 1:1 16-SSOP |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

