2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052PW,118

DigiKey Part Number
1727-6332-2-ND - Tape & Reel (TR)
1727-6332-1-ND - Cut Tape (CT)
1727-6332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4052PW,118
Description
IC SWITCH SP4TX2 150OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC4052PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
58ns, 48ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
2µA
Switch Circuit
SP4T
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
150Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4052BPWRTexas Instruments24,066296-14273-1-ND$0.54000Similar
CD74HC4052PWRTexas Instruments30,639296-17619-1-ND$0.51000Similar
TMUX4052PWRTexas Instruments3,993296-TMUX4052PWRCT-ND$0.58000Similar
In-Stock: 19,821
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.23800$2.38
25$0.21120$5.28
100$0.18220$18.22
250$0.16828$42.07
500$0.15988$79.94
1,000$0.15298$152.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14570$364.25
5,000$0.14131$706.55
7,500$0.13911$1,043.33
12,500$0.13667$1,708.38
17,500$0.13525$2,366.88
25,000$0.13388$3,347.00
Manufacturers Standard Package