74HC2G126DP,125 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 356,976
Unit Price: $0.80000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.13860
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G126DP,125

DigiKey Part Number
568-74HC2G126DP,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC2G126DP,125
Description
IC BUFF 2V/6V 8-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Supplier Device Package
8-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC2G126DP,125Nexperia USA Inc.0568-8871-2-ND$0.00000MFR Recommended
SN74LVC2G126DCTRTexas Instruments356,976296-12554-1-ND$0.80000Similar
TC7W126FUTE12LFToshiba Semiconductor and Storage0TC7W126FUTE12LFTR-ND$0.13860Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes