74HC2G125DP,125 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,960
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,253
Unit Price: $0.40000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G125DP,125

DigiKey Part Number
568-74HC2G125DP,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC2G125DP,125
Description
IC BUFF 2V/6V 8-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Supplier Device Package
8-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC2G125DP,125Nexperia USA Inc.2,9601727-6592-1-ND$0.33000Parametric Equivalent
74HC2G125DP-Q100HNexperia USA Inc.2,2531727-74HC2G125DP-Q100HCT-ND$0.40000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes