Parametric Equivalent

74HC299D,653 | |
|---|---|
DigiKey Part Number | 568-74HC299D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC299D,653 |
Description | IC REG MULPLX TRI-STAT 8BIT 20SO |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 8 Bit 20-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Universal |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Register, Multiplexed | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 20-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC299D,653 | Nexperia USA Inc. | 227 | 1727-4073-1-ND | $0.81000 | Parametric Equivalent |


