Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent

74HC27PW,112 | |
|---|---|
DigiKey Part Number | 568-74HC27PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC27PW,112 |
Description | IC GATE NOR 3CH 3-INP 14-TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC27PW,118 | NXP USA Inc. | 0 | 568-74HC27PW,118TR-ND | $0.00000 | Parametric Equivalent |
| 74HC27PW,112 | Nexperia USA Inc. | 0 | 1727-4072-ND | $0.00000 | MFR Recommended |
| 74HC27PW,118 | Nexperia USA Inc. | 8,500 | 1727-74HC27PW,118CT-ND | $0.31000 | Parametric Equivalent |
| 74HC27PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC27PW-Q100JTR-ND | $0.14385 | Parametric Equivalent |


