Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC32BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HC32BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC32BQ,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC32BQ,115 | Nexperia USA Inc. | 3,000 | 1727-3279-1-ND | $0.30000 | Parametric Equivalent |
| 74HC32BQ-Q100,115 | Nexperia USA Inc. | 0 | 1727-74HC32BQ-Q100,115CT-ND | $0.34000 | Parametric Equivalent |
| 74HC32BQ-Q100,115 | Rochester Electronics, LLC | 0 | 2156-74HC32BQ-Q100,115-ND | $0.00000 | Parametric Equivalent |



