MFR Recommended

74HC191DB,112 | |
|---|---|
DigiKey Part Number | 568-74HC191DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC191DB,112 |
Description | IC SYNC 4BIT BINARY UP/DN 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer NXP USA Inc. | Count Rate 39 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC191DB,112 | Rochester Electronics, LLC | 27,176 | 2156-74HC191DB,112-ND | $1.21000 | MFR Recommended |


