Direct
MFR Recommended

74HC165D,653 | |
|---|---|
DigiKey Part Number | 568-74HC165D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC165D,653 |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165ADR2G | onsemi | 11,755 | MC74HC165ADR2GOSCT-ND | $0.47000 | Direct |
| 74HC165D,653 | Nexperia USA Inc. | 80,014 | 1727-2788-1-ND | $0.31000 | MFR Recommended |



