MFR Recommended
Similar

74HC163PW,118 | |
|---|---|
DigiKey Part Number | 568-74HC163PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC163PW,118 |
Description | IC SYNC 4BIT BINAR COUNT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer NXP USA Inc. | Count Rate 55 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC163PW,118 | Nexperia USA Inc. | 0 | 1727-5946-2-ND | $0.00000 | MFR Recommended |
| MC74AC163DR2G | onsemi | 2,212 | MC74AC163DR2GOSCT-ND | $0.65000 | Similar |



