74HC04D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 43
Unit Price: $0.31000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04D,652

DigiKey Part Number
568-74HC04D,652-ND
Manufacturer
Manufacturer Product Number
74HC04D,652
Description
IC INVERTER HEX 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC04ADR2Gonsemi43MC74HC04ADR2GOSCT-ND$0.31000Direct
74HC04D,652Nexperia USA Inc.01727-3776-ND$0.00000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types