74AHCT245D,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 290
Unit Price: $1.06000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 3,714
Unit Price: $0.48000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT245D,118

DigiKey Part Number
568-74AHCT245D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT245D,118
Description
IC TXRX 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT245ADWRGonsemi290MC74VHCT245ADWRGOSCT-ND$1.06000Direct
74AHCT245D,118Nexperia USA Inc.3,7141727-6542-1-ND$0.48000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes