Similar
Similar
Similar

74ABT574ADB,118 | |
|---|---|
DigiKey Part Number | 568-8779-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT574ADB,118 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 250 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 400 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT574ADBR | Texas Instruments | 12,706 | 296-4036-1-ND | $1.17000 | Similar |
| SN74ABT574APW | Rochester Electronics, LLC | 14,880 | 2156-SN74ABT574APW-ND | $0.93000 | Similar |
| SN74ABT574APWR | Texas Instruments | 1,753 | 296-4039-1-ND | $1.08000 | Similar |



