N-Channel 100 V 51A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN016-100YS,115

DigiKey Part Number
1727-4625-2-ND - Tape & Reel (TR)
1727-4625-1-ND - Cut Tape (CT)
1727-4625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN016-100YS,115
Description
MOSFET N-CH 100V 51A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 51A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2744 pF @ 50 V
FET Type
Power Dissipation (Max)
117W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
16.3mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,793
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.24600$12.46
100$0.83760$83.76
500$0.66260$331.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.57760$866.40
3,000$0.53481$1,604.43
4,500$0.51302$2,308.59
7,500$0.48853$3,663.98
10,500$0.47404$4,977.42
15,000$0.46475$6,971.25
Manufacturers Standard Package