
PMEG3002TV,115 | |
|---|---|
DigiKey Part Number | 1727-5829-2-ND - Tape & Reel (TR) 1727-5829-1-ND - Cut Tape (CT) 1727-5829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002TV,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3002TV,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 200 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-666 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34500 | $3.45 |
| 100 | $0.21940 | $21.94 |
| 500 | $0.16484 | $82.42 |
| 1,000 | $0.14722 | $147.22 |
| 2,000 | $0.13237 | $264.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11987 | $479.48 |
| 8,000 | $0.10934 | $874.72 |
| 12,000 | $0.10398 | $1,247.76 |
| 20,000 | $0.09796 | $1,959.20 |
| 28,000 | $0.09439 | $2,642.92 |
| 40,000 | $0.09092 | $3,636.80 |

