Similar
Similar

PMEG2005AELD,315 | |
|---|---|
DigiKey Part Number | 1727-5900-2-ND - Tape & Reel (TR) 1727-5900-1-ND - Cut Tape (CT) 1727-5900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005AELD,315 |
Description | DIODE SCHOTT 20V 500MA DFN1006D2 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005AELD,315 Models |
Category | Current - Reverse Leakage @ Vr 1.5 mA @ 20 V |
Mfr | Capacitance @ Vr, F 25pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DFN1006D-2 |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 500 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 6 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0620P2T5G | onsemi | 141,768 | NSR0620P2T5GOSCT-ND | $0.30000 | Similar |
| SBA0520Q_R1_00501 | Panjit International Inc. | 10,000 | 3757-SBA0520Q_R1_00501TR-ND | $0.03019 | Similar |





