PCA9622DR,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 30,752
Unit Price: $2.35000
Datasheet
LED Driver IC 16 Output Linear PWM Dimming 100mA 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9622DR,118

DigiKey Part Number
568-4772-2-ND - Tape & Reel (TR)
568-4772-1-ND - Cut Tape (CT)
568-4772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9622DR,118
Description
IC LED DRV LIN PWM 100MA 32TSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 100mA 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9622DR,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
100mA
Manufacturer
NXP USA Inc.
Frequency
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Obsolete
Applications
Backlight
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
16
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Voltage - Supply (Min)
2.3V
Supplier Device Package
32-TSSOP
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9955BTWJNXP USA Inc.30,752568-12427-1-ND$2.35000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes