Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9614DP,118 | |
|---|---|
DigiKey Part Number | 568-11482-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9614DP,118 |
Description | IC REDRIVER I2C 2CH 10TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9614DP,118 Models |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 5.5V |
Part Status Obsolete | Current - Supply 16µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 10-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4301CDD#PBF | Analog Devices Inc. | 0 | LTC4301CDD#PBF-ND | $7.57000 | Similar |
| LTC4301CDD#TRPBF | Analog Devices Inc. | 0 | LTC4301CDD#TRPBF-ND | $4.34846 | Similar |
| LTC4301CMS8#PBF | Analog Devices Inc. | 6,547 | 505-LTC4301CMS8#PBF-ND | $7.25000 | Similar |
| LTC4301CMS8#TRPBF | Analog Devices Inc. | 2,885 | 161-LTC4301CMS8#TRPBFCT-ND | $7.25000 | Similar |
| LTC4301IDD#PBF | Analog Devices Inc. | 361 | LTC4301IDD#PBF-ND | $8.55000 | Similar |




