
PCA6408AHKX | |
|---|---|
DigiKey Part Number | 568-9909-2-ND - Tape & Reel (TR) 568-9909-1-ND - Cut Tape (CT) 568-9909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6408AHKX |
Description | IC XPNDR 400KHZ I2C SMBUS 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA6408AHKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79100 | $7.91 |
| 25 | $0.71440 | $17.86 |
| 100 | $0.63000 | $63.00 |
| 250 | $0.58976 | $147.44 |
| 500 | $0.56548 | $282.74 |
| 1,000 | $0.54549 | $545.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51550 | $2,062.00 |
| 8,000 | $0.50435 | $4,034.80 |
| 12,000 | $0.49877 | $5,985.24 |
| 20,000 | $0.49462 | $9,892.40 |










