Similar
Similar
Similar
Similar
Similar
Similar



BZX384-B6V8,115 | |
|---|---|
DigiKey Part Number | 1727-3668-2-ND - Tape & Reel (TR) 1727-3668-1-ND - Cut Tape (CT) 1727-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B6V8,115 |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z6B8-AQ | Diotec Semiconductor | 0 | 4878-MM3Z6B8-AQTR-ND | $0.03709 | Similar |
| MM3Z6V8ST1G | onsemi | 0 | MM3Z6V8ST1GOSCT-ND | $0.17000 | Similar |
| MM3Z6V8T1G | onsemi | 20 | MM3Z6V8T1GOSCT-ND | $0.16000 | Similar |
| SZMM3Z6V8T1G | onsemi | 0 | SZMM3Z6V8T1GOSCT-ND | $0.29000 | Similar |
| UDZS6V8B R9G | Taiwan Semiconductor Corporation | 9,925 | 1801-UDZS6V8BR9GCT-ND | $0.22000 | Similar |






