Similar
Similar
Similar
Similar
Similar
Similar

BFU730F,115 | |
|---|---|
DigiKey Part Number | 568-8457-2-ND - Tape & Reel (TR) 568-8457-1-ND - Cut Tape (CT) 568-8457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU730F,115 |
Description | RF TRANS NPN 2.8V 55GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 30mA 55GHz 197mW Surface Mount 4-DFP |
Datasheet | Datasheet |
EDA/CAD Models | BFU730F,115 Models |
Category | Power - Max 197mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 205 @ 2mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 2.8V | Package / Case SOT-343F |
Frequency - Transition 55GHz | Supplier Device Package 4-DFP |
Noise Figure (dB Typ @ f) 0.8dB ~ 1.3dB @ 5.8GHz ~ 12GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP182RE7764HTSA1 | Infineon Technologies | 259,459 | 448-BFP182RE7764HTSA1TR-ND | $0.18000 | Similar |
| BFP420H6433XTMA1 | Infineon Technologies | 9,784 | 448-BFP420H6433XTMA1CT-ND | $0.46000 | Similar |
| BFP640H6327XTSA1 | Infineon Technologies | 1,545 | BFP640H6327XTSA1CT-ND | $0.51000 | Similar |
| BFP650FH6327XTSA1 | Infineon Technologies | 3,542 | BFP650FH6327XTSA1CT-ND | $0.58000 | Similar |
| BFP740FH6327XTSA1 | Infineon Technologies | 8,486 | BFP740FH6327XTSA1CT-ND | $0.57000 | Similar |






