Similar

2N7002BKMB,315 | |
|---|---|
DigiKey Part Number | 1727-1233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002BKMB,315 |
Description | MOSFET N-CH 60V 450MA DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 450mA (Ta) 360mW (Ta) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKMB,315 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1006B-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 450mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN62D1SFB-7B | Diodes Incorporated | 0 | DMN62D1SFB-7BDICT-ND | $0.48000 | Similar |





