ELJ-PC2R2MF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.11913
Datasheet

Similar


TDK
In Stock: 8,434
Unit Price: $0.18000
Datasheet
2.2 µH Unshielded Wirewound Inductor 390 mA 650mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-PC2R2MF

DigiKey Part Number
PCD1088TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PC2R2MF
Description
FIXED IND 2.2UH 390MA 650 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 390 mA 650mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PC2R2MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
10 @ 7.96MHz
Mfr
Frequency - Self Resonant
65MHz
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
7.96 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
650mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW252016-2R2JBourns Inc.0CW252016-2R2JTR-ND$0.11913Similar
NLV25T-2R2J-PFTDK8,434445-1729-1-ND$0.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes