
NUC976DK51Y | |
|---|---|
DigiKey Part Number | 816-NUC976DK51Y-ND |
Manufacturer | |
Manufacturer Product Number | NUC976DK51Y |
Description | IC MCU 32BIT 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S NuMicro™ NUC970 Microcontroller IC 32-Bit 300MHz 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
Mfr | Oscillator Type External |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 128-LQFP (14x14) |
Core Processor ARM926EJ-S | Package / Case 128-LQFP |
Core Size | Base Product Number |
Speed 300MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $9.61111 | $865.00 |

