
ML54SD1AE | |
|---|---|
DigiKey Part Number | 816-ML54SD1AE-ND |
Manufacturer | |
Manufacturer Product Number | ML54SD1AE |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro™ ML54 Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ML54SD1AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (7x7) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.59500 | $15.95 |
| 25 | $1.47880 | $36.97 |
| 100 | $1.32230 | $132.23 |
| 250 | $1.23512 | $308.78 |

