
ISD4004-10MPY | |
|---|---|
DigiKey Part Number | ISD4004-10MPY-ND |
Manufacturer | |
Manufacturer Product Number | ISD4004-10MPY |
Description | IC VOICE REC/PLAY 10MIN 28DIP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 10 Min SPI 28-DIP |
Datasheet | Datasheet |
Category | Filter Pass Band 2.7kHz |
Manufacturer Nuvoton Technology Corporation | Messaging Multiple |
Series | Oscillator Type Internal/External |
Packaging Tube | Features Auto Mute |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Interface SPI | Voltage - Supply 2.7 V ~ 3.3 V |
Input Signal Analog - Differential | Mounting Type Through Hole |
Output Signal Analog - Single Ended | Package / Case 28-DIP (0.600", 15.24mm) |
Sampling Frequency 6.4kHz | Supplier Device Package 28-DIP |
Duration 10 Min | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | $3.26000 | MFR Recommended |


