
ISD4002-180PY | |
|---|---|
DigiKey Part Number | ISD4002-180PY-ND |
Manufacturer | |
Manufacturer Product Number | ISD4002-180PY |
Description | IC VOICE REC/PLAY 3MIN 28DIP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 3 Min SPI 28-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
Interface | SPI | |
Input Signal | Analog - Differential | |
Output Signal | Analog - Single Ended | |
Sampling Frequency | 5.3kHz | |
Duration | 3 Min | |
Filter Pass Band | 2.3kHz | |
Messaging | Multiple | |
Oscillator Type | Internal/External | |
Features | Auto Mute | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.7 V ~ 3.3 V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |


