
ISD4002-120SYI | |
|---|---|
DigiKey Part Number | ISD4002-120SYI-ND |
Manufacturer | |
Manufacturer Product Number | ISD4002-120SYI |
Description | IC VOICE REC/PLAY 2MIN 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 2 Min SPI 28-SOIC |
Datasheet | Datasheet |
Category | Filter Pass Band 3.4kHz |
Manufacturer Nuvoton Technology Corporation | Messaging Multiple |
Series | Oscillator Type Internal/External |
Packaging Tube | Features Auto Mute |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Interface SPI | Voltage - Supply 2.7 V ~ 3.3 V |
Input Signal Analog - Differential | Mounting Type Surface Mount |
Output Signal Analog - Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Sampling Frequency 8kHz | Supplier Device Package 28-SOIC |
Duration 2 Min | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | $3.26000 | MFR Recommended |


