
ISD1790SYIR | |
|---|---|
DigiKey Part Number | ISD1790SYIR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD1790SYIR |
Description | IC VOICE REC/PLAY 180SEC 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 60 ~ 180 Sec Pushbutton, SPI 28-SOIC |
Datasheet | Datasheet |
Category | Messaging Multiple |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal |
Series | Features Automatic Gain Control, Volume Control |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Voltage - Supply 2.4 V ~ 5.5 V |
Interface Pushbutton, SPI | Mounting Type Surface Mount |
Input Signal Analog - Single Ended, Microphone | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Signal Analog - Single Ended, PWM Speaker Output | Supplier Device Package 28-SOIC |
Sampling Frequency 4 ~ 12kHz | Base Product Number |
Duration 60 ~ 180 Sec |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I2361YYI | Nuvoton Technology Corporation | 0 | 816-I2361YYI-ND | $1.55000 | MFR Recommended |
| I3800FYI | Nuvoton Technology Corporation | 4,631 | 816-I3800FYI-ND | $3.17000 | MFR Recommended |
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | $3.26000 | MFR Recommended |




