
PT40-60psia-2-1-2-8-CC | |
|---|---|
DigiKey Part Number | 4681-PT40-60psia-2-1-2-8-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT40-60psia-2-1-2-8-CC |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor Absolute Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Accuracy ±0.125% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Calibration Certificate |
Applications Industrial | Termination Style DIN EN 175301-803 Form A |
Pressure Type Absolute | Maximum Pressure 60PSI (413.69kPa) |
Output Type Analog Current | Operating Temperature -30°C ~ 100°C |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $685.51000 | $685.51 |

