Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Absolute Male - 1/2" (12.7mm) NPT 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT40-100psia-2-1-8-18-CC

DigiKey Part Number
4681-PT40-100psia-2-1-8-18-CC-ND
Manufacturer
Manufacturer Product Number
PT40-100psia-2-1-8-18-CC
Description
High Accuracy Fixed Range Pressu
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Absolute Male - 1/2" (12.7mm) NPT 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
NOSHOK, Inc.
Accuracy
±0.125%
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Port Size
Male - 1/2" (12.7mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Features
Calibration Certificate
Pressure Type
Absolute
Termination Style
DIN EN 175301-803 Form A with 3' Cable
Operating Pressure
0PSI ~ 100PSI (0kPa ~ 689.48kPa)
Operating Temperature
-30°C ~ 100°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$697.03000$697.03