
PT30-100psia-1-2-50-25 | |
|---|---|
DigiKey Part Number | 4681-PT30-100psia-1-2-50-25TB-ND |
Manufacturer | |
Manufacturer Product Number | PT30-100psia-1-2-50-25 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Absolute Male - 7/16" (11.11mm) SAE 0 V ~ 5 V |
Datasheet | Datasheet |
Category | Output Type Analog Current, Analog Voltage |
Manufacturer NOSHOK, Inc. | Output 0 V ~ 5 V |
Series | Accuracy ±0.25% |
Packaging Bulk | Port Size Male - 7/16" (11.11mm) SAE |
Part Status Active | Port Style Threaded |
Applications Industrial | Termination Style M12x1, 4 Pin |
Pressure Type Absolute | Operating Temperature -30°C ~ 100°C |
Operating Pressure 0PSI ~ 100PSI (0kPa ~ 689.48kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.45000 | $364.45 |

