



D3E26STS | |
|---|---|
DigiKey Part Number | 6022-D3E26STS-ND |
Manufacturer | |
Manufacturer Product Number | D3E26STS |
Description | 26P HD D-SUB FEMALE SC S&F TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 0.79µin (0.020µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.97400 | $19.74 |
| 25 | $1.84960 | $46.24 |
| 50 | $1.76120 | $88.06 |
| 100 | $1.67710 | $167.71 |
| 300 | $1.55193 | $465.58 |
| 500 | $1.49700 | $748.50 |
| 1,000 | $1.42556 | $1,425.56 |
| 2,500 | $1.33636 | $3,340.90 |

