


PBL20 | |
|---|---|
DigiKey Part Number | 4596-PBL20TB-ND |
Manufacturer | Powerblanket |
Manufacturer Product Number | PBL20 |
Description | Lite Heater 20# Gas Cylinder |
Customer Reference | |
Detailed Description | Gas Cylinder Heaters 104°F (40°C) |
Datasheet | Datasheet |
Category | Watt Density @ 12V 1 W/in² |
Manufacturer Powerblanket | Voltage 120V |
Packaging Bulk | Shape Rectangular |
Part Status Active | Color Gray |
Type Gas Cylinder Heaters | Approval Agency CSA, UL |
Temperature Rating 104°F (40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.00000 | $235.00 |

