Gas Cylinder Heaters 104°F (40°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBL100

DigiKey Part Number
4596-PBL100TB-ND
Manufacturer
Powerblanket
Manufacturer Product Number
PBL100
Description
Lite Heater 100# Gas Cylinder
Customer Reference
Detailed Description
Gas Cylinder Heaters 104°F (40°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Watt Density @ 12V
1 W/in²
Manufacturer
Powerblanket
Voltage
120V
Packaging
Bulk
Shape
Rectangular
Part Status
Active
Color
Gray
Type
Gas Cylinder Heaters
Approval Agency
CSA, UL
Temperature Rating
104°F (40°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Powerblanket
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$356.00000$356.00