



MD0320 | |
|---|---|
DigiKey Part Number | 4596-MD0320TB-ND |
Manufacturer | Powerblanket |
Manufacturer Product Number | MD0320 |
Description | Electrically Heated 3'x20' Concr |
Customer Reference | |
Detailed Description | Heat Blanket 104°F (40°C) |
Datasheet | Datasheet |
Category | Watt Density @ 12V 1 W/in² |
Manufacturer Powerblanket | Voltage 120V |
Packaging Bulk | Shape Rectangular |
Part Status Active | Length 20' (6.1m) |
Type Heat Blanket | Color Black |
Temperature Rating 104°F (40°C) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,229.00000 | $1,229.00 |

