Heat Blanket 104°F (40°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Blanket 104°F (40°C)
MD0310
MD0310

MD0310

DigiKey Part Number
4596-MD0310TB-ND
Manufacturer
Powerblanket
Manufacturer Product Number
MD0310
Description
Electrically Heated 3'x10' Concr
Customer Reference
Detailed Description
Heat Blanket 104°F (40°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480 W
Manufacturer
Powerblanket
Voltage
120V
Packaging
Bulk
Shape
Rectangular
Part Status
Active
Length
10' (3.05m)
Type
Heat Blanket
Termination
Wire Leads
Temperature Rating
104°F (40°C)
Color
Black
Watt Density @ 12V
1 W/in²
Approval Agency
CSA, UL
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Powerblanket
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$889.00000$889.00