



GCW30 | |
|---|---|
DigiKey Part Number | 4596-GCW30TB-ND |
Manufacturer | Powerblanket |
Manufacturer Product Number | GCW30 |
Description | Electrically Heated 30 lb Gas Cy |
Customer Reference | |
Detailed Description | Gas Cylinder Heaters 104°F (40°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerblanket | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gas Cylinder Heaters | |
Temperature Rating | 104°F (40°C) | |
Watt Density @ 12V | 1 W/in² | |
Voltage | 120V | |
Shape | Rectangular | |
Color | Black | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $623.00000 | $623.00 |

