Gas Cylinder Heaters 104°F (40°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Cylinder Heaters 104°F (40°C)
GCW100
GCW100

GCW100

DigiKey Part Number
4596-GCW100TB-ND
Manufacturer
Powerblanket
Manufacturer Product Number
GCW100
Description
Electrically Heated 100 lb Gas C
Customer Reference
Detailed Description
Gas Cylinder Heaters 104°F (40°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerblanket
Series
-
Packaging
Bulk
Part Status
Active
Type
Gas Cylinder Heaters
Temperature Rating
104°F (40°C)
Watt Density @ 12V
1 W/in²
Power (Watts)
560 W
Voltage
120V
Shape
Rectangular
Length
-
Width
-
Diameter
-
Material
-
Attachment Method
-
Termination
Wire Leads
Length - Lead Wire
-
Material - Insulation
-
Wire Gauge
-
Color
Black
Approval Agency
CSA, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Powerblanket
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$803.00000$803.00