



EH0325 | |
|---|---|
DigiKey Part Number | 4596-EH0325TB-ND |
Manufacturer | Powerblanket |
Manufacturer Product Number | EH0325 |
Description | Electrically Heated 3'x25' Extra |
Customer Reference | |
Detailed Description | Heat Blanket 149°F (65°C) |
Datasheet | Datasheet |
Category | Watt Density @ 12V 1 W/in² |
Manufacturer Powerblanket | Voltage 120V |
Packaging Bulk | Shape Rectangular |
Part Status Active | Color Black |
Type Heat Blanket | Approval Agency CSA, UL |
Temperature Rating 149°F (65°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,079.00000 | $2,079.00 |

