



EH0304 | |
|---|---|
DigiKey Part Number | 4596-EH0304TB-ND |
Manufacturer | Powerblanket |
Manufacturer Product Number | EH0304 |
Description | Electrically Heated 3'x4' Extra |
Customer Reference | |
Detailed Description | Heat Blanket 149°F (65°C) |
Datasheet | Datasheet |
Category | Power (Watts) 400 W |
Manufacturer Powerblanket | Voltage 120V |
Packaging Bulk | Shape Rectangular |
Part Status Active | Length 4' (1.22m) |
Type Heat Blanket | Termination Wire Leads |
Temperature Rating 149°F (65°C) | Color Black |
Watt Density @ 12V 1 W/in² | Approval Agency CSA, UL |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $454.00000 | $454.00 |

