



EH0202 | |
|---|---|
DigiKey Part Number | 4596-EH0202TB-ND |
Manufacturer | Powerblanket |
Manufacturer Product Number | EH0202 |
Description | Electrically Heated 2'x2' Extra |
Customer Reference | |
Detailed Description | Heat Blanket 149°F (65°C) |
Datasheet | Datasheet |
Category | Watt Density @ 12V 1 W/in² |
Manufacturer Powerblanket | Voltage 120V |
Packaging Bulk | Shape Square |
Part Status Active | Length 2' (0.61m) |
Type Heat Blanket | Color Black |
Temperature Rating 149°F (65°C) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.00000 | $339.00 |

