Vacuum Fluorescent Display (VFD) 21 x 8 Graphic 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU128X64-800B

DigiKey Part Number
286-1060-ND
Manufacturer
Manufacturer Product Number
GU128X64-800B
Description
VFD DISP MODULE GRAPH 21 X 8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 21 x 8 Graphic 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Graphic
Manufacturer
Noritake U.S.A., Inc.
Format
5 x 7 Dots
Series
Voltage - Supply
5V
Packaging
Bulk
Number of Dots
128 x 64
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Viewing Area
83.10mm L x 41.50mm W
Base Product Number
Display Format
21 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$385.94000$385.94