Vacuum Fluorescent Display (VFD) 21 x 4 Graphic 5V Parallel/Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU128X32D-7000

DigiKey Part Number
286-1046-ND
Manufacturer
Manufacturer Product Number
GU128X32D-7000
Description
VFD DISP MODULE GRAPH 21 X 4
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 21 x 4 Graphic 5V Parallel/Serial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Noritake U.S.A., Inc.
Series
Packaging
Tray
Part Status
Obsolete
Outline L x W x H
-
Viewing Area
57.45mm L x 13.93mm W
Display Format
21 x 4
Display Type
Graphic
Format
5 x 7 Dots
Voltage - Supply
5V
Character Size
-
Number of Dots
128 x 32
Interface
Parallel/Serial
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.