
CU24043-Y1A | |
|---|---|
DigiKey Part Number | 286-1071-ND |
Manufacturer | |
Manufacturer Product Number | CU24043-Y1A |
Description | VFD DISP MODULE CHAR 24 X 4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 24 x 4 Character 5V Parallel/Serial 116.00mm x 37.00mm x 9.30mm |
Datasheet | Datasheet |
Category | Display Type Character |
Manufacturer Noritake U.S.A., Inc. | Format 5 x 8 Dots |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Character Size 2.10mm H x 3.34mm W |
Outline L x W x H 116.00mm x 37.00mm x 9.30mm | Interface Parallel/Serial |
Viewing Area 73.40mm L x 14.95mm W | Operating Temperature -40°C ~ 85°C |
Display Format 24 x 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.92000 | $130.92 |
| 10 | $112.41400 | $1,124.14 |

