Vacuum Fluorescent Display (VFD) 24 x 2 Character 5V Parallel/Serial 118.00mm x 36.00mm x 11.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU24025-UW1J

DigiKey Part Number
286-1093-ND
Manufacturer
Manufacturer Product Number
CU24025-UW1J
Description
VFD DISP MODULE CHAR 24 X 2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 24 x 2 Character 5V Parallel/Serial 118.00mm x 36.00mm x 11.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Character
Manufacturer
Noritake U.S.A., Inc.
Format
5 x 7 Dots
Series
Voltage - Supply
5V
Packaging
Tray
Character Size
4.70mm H x 2.40mm W
Part Status
Active
Interface
Parallel/Serial
Outline L x W x H
118.00mm x 36.00mm x 11.00mm
Operating Temperature
-40°C ~ 85°C
Viewing Area
85.20mm L x 11.50mm W
Base Product Number
Display Format
24 x 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$141.33000$141.33
12$130.28417$1,563.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.